Part Details for 0468171001 by Molex
Overview of 0468171001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0468171001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0468171001-ND
|
DigiKey | CONN PLUG 3POS 11.00MM R/A SLDR Min Qty: 700 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5495 | Buy Now |
DISTI #
0468171001
|
Avnet Americas | Conn Power F 3 POS 11mm Solder RA Thru-Hole 36 Terminal 3 Port Tray - Trays (Alt: 0468171001) RoHS: Compliant Min Qty: 700 Package Multiple: 70 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$7.8466 / $10.4920 | Buy Now |
DISTI #
MOL46817-1001
|
Heilind Electronics | GUARDIAN HDR PLUG ASSY 3 LONG TAIL | Americas - 0 in Stock |
|
$8.9706 / $9.1045 | Buy Now |