Part Details for 0468171003 by Molex
Overview of 0468171003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0468171003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0468171003-ND
|
DigiKey | CONN PLUG 2POS 11.00MM R/A SLDR Min Qty: 504 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8715 | Buy Now |
DISTI #
0468171003
|
Avnet Americas | Conn Power HDR 2 POS 11mm Solder RA Thru-Hole 24 Terminal 2 Port Tray - Trays (Alt: 0468171003) RoHS: Compliant Min Qty: 504 Package Multiple: 84 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$5.3040 / $7.0921 | Buy Now |
DISTI #
MOL46817-1003
|
Heilind Electronics | GUARDIAN HDR PLUG ASSY 2 CKT LONG TAIL | Americas - 0 in Stock |
|
$5.0861 / $5.5948 | Buy Now |
DISTI #
0468171003
|
Avnet Americas | Conn Power HDR 2 POS 11mm Solder RA Thru-Hole 24 Terminal 2 Port Tray - Trays (Alt: 0468171003) RoHS: Compliant Min Qty: 504 Package Multiple: 84 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$5.3040 / $7.0921 | Buy Now |
Part Details for 0468171003
0468171003 CAD Models
0468171003 Part Data Attributes:
|
0468171003
Molex
Buy Now
|
Compare Parts:
0468171003
Molex
|
Samacsys Manufacturer | Molex |