Part Details for 046817620001846+ by Kyocera AVX Components
Overview of 046817620001846+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046817620001846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046817620001846+CT-ND
|
DigiKey | CONN FFC BOTTOM 20POS 0.5MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1709 In Stock |
|
$0.7699 / $1.6000 | Buy Now |
DISTI #
046817620001846+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046817620001846+) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0428 | Buy Now |
DISTI #
346-046817620001846+
|
Mouser Electronics | FFC & FPC Connectors .5MM FPC/FFC,ZIF 20P RA RoHS: Compliant | 0 |
|
$0.7690 / $0.7870 | Order Now |
DISTI #
046817620001846+
|
TTI | FFC & FPC Connectors .5MM FPC/FFC,ZIF 20P RA RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.7900 / $0.8300 | Buy Now |
DISTI #
04-6817-620-001-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now |