Part Details for 046841023100846+ by Kyocera AVX Components
Overview of 046841023100846+ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046841023100846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046841023100846+CT-ND
|
DigiKey | CONN FPC VERT 23POS 0.3MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1355 In Stock |
|
$0.8894 / $2.4100 | Buy Now |
DISTI #
346-046841023100846+
|
Mouser Electronics | FFC & FPC Connectors 0.3mm Pitch 23pos Ve rt Slide Lock Au RoHS: Compliant | 9994 |
|
$0.8980 / $1.9400 | Buy Now |
DISTI #
04-6841-023-100-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9000 | Buy Now |