Part Details for 046841035100846+ by Kyocera AVX Components
Overview of 046841035100846+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046841035100846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046841035100846+CT-ND
|
DigiKey | CONN FPC VERT 35POS 0.3MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
471 In Stock |
|
$1.4524 / $3.1200 | Buy Now |
DISTI #
046841035100846+
|
Avnet Americas | FPC 0.3 MM - Tape and Reel (Alt: 046841035100846+) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7636 | Buy Now |
DISTI #
346-046841035100846+
|
Mouser Electronics | FFC & FPC Connectors 0.3mm Pitch 15pos Ve rt Slide Lock Au RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
046841035100846+
|
TTI | FFC & FPC Connectors 0.3mm Pitch 15pos Ve rt Slide Lock Au RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.4500 | Buy Now |