Part Details for 046844741002846+ by Kyocera AVX Components
Overview of 046844741002846+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046844741002846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046844741002846+CT-ND
|
DigiKey | CONN FPC BOTTOM 41POS 0.3MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14871 In Stock |
|
$0.6214 / $1.7500 | Buy Now |
DISTI #
046844741002846+
|
Avnet Americas | FPC 0.3 MM - Tape and Reel (Alt: 046844741002846+) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9015 | Buy Now |
DISTI #
346-046844741002846+
|
Mouser Electronics | FFC & FPC Connectors 0.3mm Pitch 41pos RA Flip Lock ZIF Au RoHS: Compliant | 0 |
|
$0.6220 | Order Now |
DISTI #
04-6844-741-002-846+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.6830 | Buy Now |
DISTI #
046844741002846+
|
TTI | FFC & FPC Connectors 0.3mm Pitch 41pos RA Flip Lock ZIF Au RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.6830 | Buy Now |