There are no models available for this part yet.
Overview of 046866745000846+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 046866745000846+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-046866745000846+CT-ND
|
DigiKey | CONN FPC BOTTOM 45POS 0.2MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49 In Stock |
|
$0.9178 / $1.8300 | Buy Now | |
DISTI #
046866745000846+
|
Avnet Americas | FPC 0.3 MM - Tape and Reel (Alt: 046866745000846+) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2150 | Buy Now | |
DISTI #
346-046866745000846+
|
Mouser Electronics | FFC & FPC Connectors 0.2mm Pitch 45pos RA Flip Lock ZIF Au RoHS: Compliant | 0 |
|
$0.9380 | Order Now | |
DISTI #
046866745000846+
|
TTI | FFC & FPC Connectors 0.2mm Pitch 45pos RA Flip Lock ZIF Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.9200 | Buy Now |