Part Details for 046866751000846+ by Kyocera AVX Components
Overview of 046866751000846+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046866751000846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046866751000846+CT-ND
|
DigiKey | CONN FPC BOTTOM 51POS 0.2MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13088 In Stock |
|
$0.8641 / $2.3400 | Buy Now |
DISTI #
046866751000846+
|
Avnet Americas | FPC 0.3 MM - Tape and Reel (Alt: 046866751000846+) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$1.2513 | Buy Now |
DISTI #
581-046866751000846+
|
Mouser Electronics | FFC & FPC Connectors 51P 0.2mm R/A Flip L ock RoHS: Compliant | 230 |
|
$0.9220 / $2.1200 | Buy Now |
DISTI #
046866751000846+
|
TTI | FFC & FPC Connectors 51P 0.2mm R/A Flip L ock RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9100 | Buy Now |