-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19350-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
512 In Stock |
|
$5.4714 / $9.1900 | Buy Now |
DISTI #
0469911024
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0469911024) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$4.8834 | Buy Now |
DISTI #
MOL46991-1024
|
Heilind Electronics | MINI-FIT JR LCP RA HDR NOPEG 4CKT TIN | Americas - 0 in Stock |
|
$5.4346 / $5.9018 | Buy Now |
|
Quest Components | 16 |
|
$9.8000 / $14.7000 | Buy Now | |
DISTI #
46991-1024
|
TTI | Headers & Wire Housings Mini-Fit Jr LCP RA Hdr NoPeg 24ckt Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray |
Americas - 960 In Stock |
|
$5.3200 / $7.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0469911024
Molex
Buy Now
Datasheet
|
Compare Parts:
0469911024
Molex
Board Connector, 24 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Durability | 75 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Terminal Length | 0.129 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
This table gives cross-reference parts and alternative options found for 0469911024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0469911024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2216-08-B1-10 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 0469911024 vs 2216-08-B1-10 |
2216-08-B2-10 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 0469911024 vs 2216-08-B2-10 |