Part Details for 0469920450 by Molex
Overview of 0469920450 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0469920450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0469920450-ND
|
DigiKey | MINIFIT JR RCPT DR GW V-0 04 CKT Min Qty: 24000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7135 | Buy Now |
DISTI #
0469920450
|
Avnet Americas | Connector Housing Mini-Fit JR Power Receptacle 4 Position 4.2mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0469920450) Min Qty: 24000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9673 | Buy Now |
DISTI #
MOL46992-0450
|
Heilind Electronics | MINIFIT JR RCPT DR GW V-0 04 C | Americas - 0 in Stock |
|
$0.7991 | Buy Now |