Part Details for 0469921010 by Molex
Overview of 0469921010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0469921010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16258-ND
|
DigiKey | CONN RCPT HSG 10POS 4.20MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
46919 In Stock |
|
$0.3434 / $0.7400 | Buy Now |
DISTI #
0469921010
|
Avnet Americas | Conn Housing RCP 10 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0469921010) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3393 | Buy Now |
DISTI #
MOL46992-1010
|
Heilind Electronics | MINIFITJR RCPT DR V2 GW 1 | Americas - 0 in Stock |
|
$0.4040 / $0.4100 | Buy Now |
DISTI #
46992-1010
|
TTI | Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 10Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 5735 In Stock |
|
$0.3610 / $0.5640 | Buy Now |
Part Details for 0469921010
0469921010 CAD Models
0469921010 Part Data Attributes
|
0469921010
Molex
Buy Now
Datasheet
|
Compare Parts:
0469921010
Molex
MINIFITJR RCPT DR V2 GW 10CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |