Part Details for 0469921230 by Molex
Overview of 0469921230 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0469921230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0469921230-ND
|
DigiKey | CONN RCPT HSG 12POS 4.20MM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1994 In Stock |
|
$0.8838 / $1.7000 | Buy Now |
DISTI #
0469921230
|
Avnet Americas | Connector Housing Mini-Fit JR Power Receptacle 12 Position 4.2mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0469921230) Min Qty: 10000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1591 | Buy Now |
DISTI #
MOL46992-1230
|
Heilind Electronics | MINIFIT JR RCPT DR GW V-2 12 C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46992-1230
|
TTI | Headers & Wire Housings MINIFIT JR RCPT DR GW V-2 12 CKT GRE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2000 In Stock |
|
$1.5000 / $1.9000 | Buy Now |
DISTI #
0469921230
|
Avnet Americas | Connector Housing Mini-Fit JR Power Receptacle 12 Position 4.2mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0469921230) Min Qty: 10000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1591 | Buy Now |