Part Details for 0469921610 by Molex
Overview of 0469921610 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0469921610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23320-ND
|
DigiKey | CONN RCPT HSG 16POS 4.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6443 In Stock |
|
$0.6515 / $1.4200 | Buy Now |
DISTI #
0469921610
|
Avnet Americas | Conn Housing RCP 16 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0469921610) RoHS: Compliant Min Qty: 5200 Package Multiple: 1300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5990 | Buy Now |
DISTI #
MOL46992-1610
|
Heilind Electronics | MiniFitJr Rcpt DR V2 GW 16Ckt | Americas - 0 in Stock |
|
$0.6766 / $0.7239 | Buy Now |