Part Details for 0469931030 by Molex
Overview of 0469931030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0469931030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0469931030-ND
|
DigiKey | CONN PLUG HSG 10POS 4.20MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1998 In Stock |
|
$1.8697 / $2.6700 | Buy Now |
DISTI #
0469931030
|
Avnet Americas | Connector Housing Mini-Fit JR Power Plug 10 Position 4.2mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0469931030) Min Qty: 10000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1689 | Buy Now |
DISTI #
MOL46993-1030
|
Heilind Electronics | MINIFITJR PLUG W/EARS DR GW 10 | Americas - 0 in Stock |
|
$1.5556 | Buy Now |
DISTI #
46993-1030
|
TTI | Headers & Wire Housings MiniFitJr Plug w/Ers DR GW 10Ckt Gre RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2000 In Stock |
|
$1.4300 / $2.6300 | Buy Now |
Part Details for 0469931030
0469931030 CAD Models
0469931030 Part Data Attributes
Alternate Parts for 0469931030
This table gives cross-reference parts and alternative options found for 0469931030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0469931030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46993-1001 | Power Connector, | Molex | 0469931030 vs 46993-1001 |
0469931010 | MINIFITJR PLUG WEARS DR GLOW WIR | Molex | 0469931030 vs 0469931010 |