Part Details for 0469990718 by Molex
Overview of 0469990718 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0469990718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0469990718-ND
|
DigiKey | .062 PLUG PREBENT PNL MNT 9 CKT Min Qty: 5000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2936 | Buy Now |
DISTI #
0469990718
|
Avnet Americas | Conn Power Housing PL 9 POS 3.68mm ST Panel Bag - Bulk (Alt: 0469990718) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2416 | Buy Now |
DISTI #
MOL46999-0718
|
Heilind Electronics | .062 PLUG PREBENT PNL MNT 9 C T (G.W.) | Americas - 0 in Stock |
|
$0.2591 / $0.2993 | Buy Now |
Part Details for 0469990718
0469990718 CAD Models
0469990718 Part Data Attributes
|
0469990718
Molex
Buy Now
Datasheet
|
Compare Parts:
0469990718
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |