Part Details for 0469990719 by Molex
Overview of 0469990719 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 0469990719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23329-ND
|
DigiKey | CONN PLUG HSG 4POS 3.68MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
284 In Stock |
|
$0.2684 / $0.6400 | Buy Now |
DISTI #
0469990719
|
Avnet Americas | Conn Power Housing PL 4 POS 3.68mm ST Panel Mount Bag - Bulk (Alt: 0469990719) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1573 | Buy Now |
DISTI #
MOL46999-0719
|
Heilind Electronics | 062 Pwr Conn Plug Prebent Panl Mnt 4Ckt | Americas - 7952 in Stock |
|
$0.1946 / $0.2460 | Buy Now |
DISTI #
46999-0719
|
TTI | Pin & Socket Connectors 062 Pwr Conn Plg Prebent PMT 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 3555 In Stock |
|
$0.1860 / $0.2460 | Buy Now |
DISTI #
MOL46999-0719
|
Interstate Connecting Components | 062 Pwr Conn Plug Prebent Panl Mnt 4Ckt | 1590 |
|
$0.1946 / $0.2460 | Buy Now |
Part Details for 0469990719
0469990719 CAD Models
0469990719 Part Data Attributes
|
0469990719
Molex
Buy Now
Datasheet
|
Compare Parts:
0469990719
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |