Part Details for 04701.9-00 by STEGO
Overview of 04701.9-00 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04701.9-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9698
|
Newark | Ptc Heater, 20W, -45+C To +70+C, 120V, Voltage Rating Vac:120V, Output Power:20W, External Height - Metric:83.1Mm, External Width - Metric:50Mm, External Depth - Metric:25Mm, External Height - Imperial:3.27", External Depth:0.98" Rohs Compliant: Yes |Stego 04701.9-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.5300 / $110.8400 | Buy Now |
DISTI #
04701.9-00
|
TME | Heater, HGK 047, 20W, 120÷230V, IP44 Min Qty: 1 | 0 |
|
$31.2600 / $35.1700 | RFQ |