Part Details for 0471003.NRT1L by Littelfuse Inc
Overview of 0471003.NRT1L by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0471003.NRT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3756
|
Newark | Fuse, Pcb, 3A, 125V, Time Delay, Fuse Current:3A, Voltage Rating Vac:125V, Product Range:Pico Ii 471 Series, Voltage Rating Vdc:125V, Blow Characteristic:Time Delay, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0471003.NRT1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1935 |
|
$0.5750 | Buy Now |
DISTI #
54K2399
|
Newark | Fuse, Pcb, 3A, 125V, Time Delay, Full Reel, Fuse Current:3A, Voltage Rating Vac:125V, Product Range:Pico Ii 471 Series, Voltage Rating Vdc:125V, Blow Characteristic:Time Delay, Fuse Case Style:Axial Leaded, Body Material:Epoxy Coatedrohs Compliant: Yes |Littelfuse 0471003.NRT1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.6410 | Buy Now |
DISTI #
F5581CT-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3811 In Stock |
|
$0.6171 / $1.5800 | Buy Now |
DISTI #
576-0471003.NRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 3A Time RoHS: Compliant | 1456 |
|
$0.6170 / $1.4600 | Buy Now |
DISTI #
V72:2272_06409744
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1741 Container: Cut Strips | Americas - 5384 |
|
$0.6233 / $0.8577 | Buy Now |
DISTI #
25745691
|
Verical | Fuse Cartridge Slow Blow Acting 3A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R PSE/UL Min Qty: 10 Package Multiple: 1 Date Code: 1741 | Americas - 5384 |
|
$0.6233 / $0.6419 | Buy Now |
DISTI #
0471003.NRT1L
|
TTI | Fuses with Leads - Through Hole 125V 3A Time RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.6110 / $0.6320 | Buy Now |
DISTI #
0471003.NRT1L
|
TME | Fuse: fuse, time-lag, 3A, 125VAC, 125VDC, axial, 2.8x7.11mm, 471 Min Qty: 5000 | 0 |
|
$0.6300 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 3A 125VAC/VDC AXIAL | 0 |
|
$0.7093 / $0.8157 | RFQ |
Part Details for 0471003.NRT1L
0471003.NRT1L CAD Models
0471003.NRT1L Part Data Attributes
|
0471003.NRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0471003.NRT1L
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0471003.NRT1L
This table gives cross-reference parts and alternative options found for 0471003.NRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0471003.NRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0471003.NAT1HF | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0471003.NRT1L vs 0471003.NAT1HF |
0471003.NAT1L | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0471003.NRT1L vs 0471003.NAT1L |
0471003. | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, | Littelfuse Inc | 0471003.NRT1L vs 0471003. |
0471003.PRT1L | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0471003.NRT1L vs 0471003.PRT1L |
0471003.L | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0471003.NRT1L vs 0471003.L |
0471003.PAT1L | Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0471003.NRT1L vs 0471003.PAT1L |