Part Details for 0471005.NAT1L by Littelfuse Inc
Overview of 0471005.NAT1L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0471005.NAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8049
|
Newark | Fuse 125V Pico Ii Rohs Ammo 5A/ Ammo |Littelfuse 0471005.NAT1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.7000 | Buy Now |
DISTI #
F7803CT-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3547 In Stock |
|
$0.6262 / $1.6000 | Buy Now |
DISTI #
576-0471005.NAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V PICO II RoHS AMMO 5A RoHS: Compliant | 0 |
|
$0.6260 / $0.6510 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 125VAC/VDC AXIAL | 0 |
|
$0.9843 / $1.1319 | RFQ |
Part Details for 0471005.NAT1L
0471005.NAT1L CAD Models
0471005.NAT1L Part Data Attributes
|
0471005.NAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0471005.NAT1L
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 15 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0471005.NAT1L
This table gives cross-reference parts and alternative options found for 0471005.NAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0471005.NAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0471005.NRT1HF | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0471005.NAT1L vs 0471005.NRT1HF |
0471005.PRT1L | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0471005.NAT1L vs 0471005.PRT1L |
0471005.PAT1L | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0471005.NAT1L vs 0471005.PAT1L |
0471005.PRT1HF | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0471005.NAT1L vs 0471005.PRT1HF |
0471005.NAT1HF | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0471005.NAT1L vs 0471005.NAT1HF |