Part Details for 047102.5NAT1L by Littelfuse Inc
Overview of 047102.5NAT1L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 047102.5NAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8052
|
Newark | Fuse 125V Pico Ii Rohs Ammo 2.5A/ Ammo |Littelfuse 047102.5NAT1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.7000 | Buy Now |
DISTI #
047102.5NAT1L-ND
|
DigiKey | FUSE BRD MNT 2.5A 125VAC/VDC AXL Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6512 | Buy Now |
DISTI #
576-047102.5NAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V PICO II RoHS AMMO 2.5A RoHS: Compliant | 0 |
|
$0.6590 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 2.5A 125VAC/VDC | 0 |
|
$1.3617 / $1.4979 | RFQ |
Part Details for 047102.5NAT1L
047102.5NAT1L CAD Models
047102.5NAT1L Part Data Attributes
|
047102.5NAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
047102.5NAT1L
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 047102.5NAT1L
This table gives cross-reference parts and alternative options found for 047102.5NAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 047102.5NAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
047102.5NRT1L | Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 047102.5NAT1L vs 047102.5NRT1L |
047102.5L | Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047102.5NAT1L vs 047102.5L |
047102.5NRT1HF | Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 047102.5NAT1L vs 047102.5NRT1HF |
047102.5PRT1L | Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 047102.5NAT1L vs 047102.5PRT1L |
047102.5 | Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, | Littelfuse Inc | 047102.5NAT1L vs 047102.5 |