There are no models available for this part yet.
Overview of 047102.5PARL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89047-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit. | |
89047-102 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors B Series, 5 Row Signal Receptacle, Right Angle, 1 module, Press-Fit. |
Price & Stock for 047102.5PARL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R8053
|
Newark | Fuse 125V Pico Ii T/L Rohs Rad 2.5A/ Tr |Littelfuse 047102.5PARL RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 / $0.8500 | Buy Now | |
DISTI #
047102.5PARL-ND
|
DigiKey | FUSE BRD MNT 2.5A 125VAC/VDC AXL Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7573 | Buy Now | |
DISTI #
576-047102.5PARL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V PICO II T/L RoHS RAD 2.5A RoHS: Compliant | 0 |
|
$0.7490 | Order Now | |
Ozdisan Elektronik | FUSE BOARD MOUNT 2.5A 125VAC/VDC | 0 |
|
$1.2165 / $1.3381 | RFQ |