Part Details for 047103.5MAT1L by Littelfuse Inc
Overview of 047103.5MAT1L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 047103.5MAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2993
|
Newark | Fuse 125V Pico Ii Ammo Rohs 3.5A/ Ammo |Littelfuse 047103.5MAT1L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7120 / $0.7950 | Buy Now |
DISTI #
047103.5MAT1L-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC AXL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7471 | Buy Now |
DISTI #
576-047103.5MAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 3.5A PICO II RoHS: Compliant | 0 |
|
$0.7350 / $0.7390 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 3.5A 125VAC/VDC | 0 |
|
$1.5153 / $1.6668 | RFQ |