There are no models available for this part yet.
Overview of 0472005.NAT1L by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0472005.NAT1L by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P9394
|
Newark | Fuse, Pcb, 5A, 125V, Time Delay, Fuse Current:5A, Voltage Rating Vac:125V, Product Range:Pico Ii 472 Series, Voltage Rating Vdc:125V, Blow Characteristic:Time Delay, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0472005.NAT1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now | |
DISTI #
0472005.NAT1L-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC AXIAL Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7012 | Buy Now | |
DISTI #
576-0472005.NAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 5A PICO II TIME LAG RoHS: Not Compliant | 0 |
|
$0.7380 | Order Now | |
Ozdisan Elektronik | FUSE BRD MNT 5A 125VAC/VDC AXIAL | 0 |
|
$0.7401 / $0.8511 | RFQ |
CAD Models for 0472005.NAT1L by Littelfuse Inc
Part Data Attributes for 0472005.NAT1L by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
7.11 mm
|
Body Length or Diameter
|
2.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
PICO
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
45 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
AMMO PACK
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
120 s
|
Alternate Parts for 0472005.NAT1L
This table gives cross-reference parts and alternative options found for 0472005.NAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0472005.NAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0472005.NXT1HF | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472005.NAT1L vs 0472005.NXT1HF |
0472005.MRT1HF | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472005.NAT1L vs 0472005.MRT1HF |
0472005.MXT1L | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0472005.NAT1L vs 0472005.MXT1L |
0472005.NRT1HF | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472005.NAT1L vs 0472005.NRT1HF |
0472005.NAT1HF | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472005.NAT1L vs 0472005.NAT1HF |
0472005.NXT1L | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0472005.NAT1L vs 0472005.NXT1L |
0472005.MXT1HF | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472005.NAT1L vs 0472005.MXT1HF |
0472005.MAT1HF | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0472005.NAT1L vs 0472005.MAT1HF |