Part Details for 047201.5MRT1L by Littelfuse Inc
Overview of 047201.5MRT1L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 047201.5MRT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2951
|
Newark | Pico Ii Time Lag Fuse 125V Rohs 1.5A/ Tr Rohs Compliant: Yes |Littelfuse 047201.5MRT1L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7610 / $0.9630 | Buy Now |
DISTI #
33P9911
|
Newark | Fuse, Pcb, 1.5A, 125V, Time Delay, Fuse Current:1.5A, Voltage Rating Vac:125V, Product Range:Pico Ii 472 Series, Voltage Rating Vdc:125V, Blow Characteristic:Time Delay, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 047201.5MRT1L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
047201.5MRT1L-ND
|
DigiKey | FUSE BRD MNT 1.5A 125VAC/VDC AXL Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8555 | Buy Now |
DISTI #
576-047201.5MRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1.5A PICO II TIME LAG RoHS: Not Compliant | 0 |
|
$0.8110 / $0.8890 | Order Now |
DISTI #
1718833
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9913 / $2.3646 | Buy Now |
DISTI #
1718833
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 10 Weeks, 3 Days Container: Cut Tape | 0 |
|
$1.3636 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 1.5A 125VAC/VDC | 0 |
|
$0.7085 / $0.8148 | RFQ |
Part Details for 047201.5MRT1L
047201.5MRT1L CAD Models
047201.5MRT1L Part Data Attributes
|
047201.5MRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
047201.5MRT1L
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 047201.5MRT1L
This table gives cross-reference parts and alternative options found for 047201.5MRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 047201.5MRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
047201.5NAT1HF | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 047201.5MRT1L vs 047201.5NAT1HF |
047201.5NRT1L | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047201.5MRT1L vs 047201.5NRT1L |
047201.5MRT1HF | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 047201.5MRT1L vs 047201.5MRT1HF |
047201.5MXT1HF | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 047201.5MRT1L vs 047201.5MXT1HF |
047201.5NRT1HF | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 047201.5MRT1L vs 047201.5NRT1HF |
047201.5MAT1HF | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 047201.5MRT1L vs 047201.5MAT1HF |