Part Details for 0472720029 by Molex
Overview of 0472720029 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0472720029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0472720029-ND
|
DigiKey | CONN RCPT DISPLAYPORT 20P SMD RA Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6789 | Buy Now |
DISTI #
0472720029
|
Avnet Americas | Conn Display Port RCP 20 POS 1mm Solder RA SMD 20 Terminal 1 Port - Tape and Reel (Alt: 0472720029) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$2.1472 / $2.4178 | Buy Now |
DISTI #
V36:1790_06511484
|
Arrow Electronics | Conn Display Port RCP 20 POS 1mm Solder RA SMD 20 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2247 | Americas - 10000 |
|
$2.4460 / $3.8385 | Buy Now |
DISTI #
E02:0323_02949485
|
Arrow Electronics | Conn Display Port RCP 20 POS 1mm Solder RA SMD 20 Terminal 1 Port T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2335 | Europe - 7000 |
|
$1.7313 / $1.7487 | Buy Now |
DISTI #
V99:2348_06511484
|
Arrow Electronics | Conn Display Port RCP 20 POS 1mm Solder RA SMD 20 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1745 | Americas - 1941 |
|
$1.0015 | Buy Now |
DISTI #
MOL47272-0029
|
Heilind Electronics | 1.0 DISPLAY PORT HEADER ASSY EAD FREE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0472720029
|
Avnet Americas | Conn Display Port RCP 20 POS 1mm Solder RA SMD 20 Terminal 1 Port - Tape and Reel (Alt: 0472720029) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$2.1472 / $2.4178 | Buy Now |
Part Details for 0472720029
0472720029 CAD Models
0472720029 Part Data Attributes:
|
0472720029
Molex
Buy Now
|
Compare Parts:
0472720029
Molex
|
Samacsys Manufacturer | Molex |