Part Details for 0473.750HAT1L by Littelfuse Inc
Overview of 0473.750HAT1L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3310-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO6610-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for 0473.750HAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3003
|
Newark | Fuse 125V Pico Ii Sb Rohs .750A/ Ammo |Littelfuse 0473.750HAT1L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.3700 | Buy Now |
DISTI #
0473.750HAT1L-ND
|
DigiKey | FUSE BRD MT 750MA 125VAC/VDC AXL Min Qty: 100 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.3755 | Buy Now |
DISTI #
576-0473.750HAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .750A PICO II Slo-Blo RoHS: Compliant | 0 |
|
$0.9530 / $2.3200 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 750MA 125VAC/VDC | 0 |
|
$1.3770 / $1.5147 | RFQ |