0473001020
Molex
Description: Telecom and Datacom Connector, 13 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0473001020 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0473001020 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0473001020
Avnet Americas Conn SATA PL 13 POS 1mm Solder RA SMD 13 Terminal 1 Port Reel - Tape and Reel (Alt: 0473001020) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel 0
RFQ

CAD Models for 0473001020 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0473001020 by Molex

0473001020
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (2)
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Material
POLYETHYLENE
Termination Type
SURFACE MOUNT
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. 0473001020
    Molex
    Telecom and Datacom Connector, 13 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0473001020 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0473001020 by Molex

Select Manufacturer
Which Manufacturer of 0473001020 would you like to use for your alert(s)?
  • Please alert me when 0473001020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0473001020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0473001020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0473001020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0473001020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0473001020 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: