0473004.PAT1L
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT

Overview of 0473004.PAT1L by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 0473004.PAT1L by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0473004.PAT1L by Littelfuse Inc

0473004.PAT1L
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME DELAY
Body Height
7.11 mm
Body Length or Diameter
3.43 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
PICO
JESD-609 Code
e3
Joule Integral-Nom
35 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-60 °C
Packing Method
AMMO PACK
Rated Breaking Capacity
50 A
Rated Current
4 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; PSE; UKCA; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
Trip Time or Delay
0.002 s
Want to compare parts?
  1. 0473004.PAT1L
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT
    VS

Alternate Parts for 0473004.PAT1L

This table gives cross-reference parts and alternative options found for 0473004.PAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0473004.PAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0473004.YXT1L Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.YXT1L
0473004.PXT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.PXT1HF
0473004.PRT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.PRT1HF
0473004.PXT1L Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.PXT1L
0473004.PAT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.PAT1HF
0473004.YXT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.YXT1HF
0473004.MXT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.MXT1HF
0473004.MAT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.MAT1HF
Part Number Description Manufacturer Compare
0473004.YXT1L Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.YXT1L
0473004.MAT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.MAT1HF
0473004.MXT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.MXT1HF
0473004.PXT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.PXT1HF
0473004.PRT1L Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.PRT1L
0473004.YXT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.YXT1HF
0473004.PRT1HF Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.PRT1HF
0473004.PXT1L Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT Littelfuse Inc 0473004.PAT1L vs 0473004.PXT1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0473004.PAT1L by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0473004.PAT1L by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0473004.PAT1L would you like to use for your alert(s)?
  • Please alert me when 0473004.PAT1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0473004.PAT1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0473004.PAT1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0473004.PAT1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0473004.PAT1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0473004.PAT1L by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: