Part Details for 0473004.MXL by Littelfuse Inc
Overview of 0473004.MXL by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0473004.MXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3009
|
Newark | Fuse 125V Pico Ii Sb Rohs 4A/ Bulk |Littelfuse 0473004.MXL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 / $1.0400 | Buy Now |
DISTI #
0473004.MXL-ND
|
DigiKey | FUSE BRD MNT 4A 125VAC/VDC AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9741 | Buy Now |
DISTI #
576-0473004.MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 4A PICO II Slo-Blo RoHS: Compliant | 0 |
|
$0.9230 / $1.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $3.3500 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 4A 125VAC/VDC AXIAL | 0 |
|
$2.5303 / $2.7833 | RFQ |
Part Details for 0473004.MXL
0473004.MXL CAD Models
0473004.MXL Part Data Attributes
|
0473004.MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0473004.MXL
Littelfuse Inc
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: BLOW WITHIN 0.002 SEC AT 800% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.43 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 35 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0473004.MXL
This table gives cross-reference parts and alternative options found for 0473004.MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0473004.MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0265004.V | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473004.MXL vs 0265004.V |
MCR-4TR | Electric Fuse, Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | 0473004.MXL vs MCR-4TR |
0267004.V | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473004.MXL vs 0267004.V |
MCRW4A | Electric Fuse, Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0473004.MXL vs MCRW4A |
0253004.MX | Electric Fuse | Littelfuse Inc | 0473004.MXL vs 0253004.MX |
0253004.NX | Electric Fuse | Littelfuse Inc | 0473004.MXL vs 0253004.NX |
0491004.NRT1HF | Electric Fuse, Very Fast Blow, 4A, PICO, | Littelfuse Inc | 0473004.MXL vs 0491004.NRT1HF |
0266004.V | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473004.MXL vs 0266004.V |
473004 | Fuse | Littelfuse Inc | 0473004.MXL vs 473004 |
0267004.VXT | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004.MXL vs 0267004.VXT |