Part Details for 0473004.VXL by Littelfuse Inc
Overview of 0473004.VXL by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0473004.VXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3010
|
Newark | Fuse 125V Pico Ii Sb Term Rohs 4A/ Bulk |Littelfuse 0473004.VXL RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $8.0600 | Buy Now |
DISTI #
0473004.VXL-ND
|
DigiKey | FUSE BRD MNT 4A 125VAC/VDC AXIAL Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9840 | Buy Now |
DISTI #
576-0473004.VXL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 4A PICO II Slo-Blo RoHS: Compliant | 0 |
|
$5.1800 / $10.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4800 / $9.8500 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 4A 125VAC/VDC AXIAL | 0 |
|
$16.5367 / $17.6943 | RFQ |