There are no models available for this part yet.
Overview of 0473004 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for 0473004 by Littelfuse Inc
Part Data Attributes for 0473004 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
SLOW
|
Body Height
|
7.11 mm
|
Body Length or Diameter
|
3.18 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e0
|
Joule Integral-Nom
|
35 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
4 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; METI; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0473004
This table gives cross-reference parts and alternative options found for 0473004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0473004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0473004.YXT1L | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473004 vs 0473004.YXT1L |
0473004.PXT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004 vs 0473004.PXT1HF |
0473004.PRT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004 vs 0473004.PRT1HF |
0473004.PXT1L | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473004 vs 0473004.PXT1L |
0473004.PAT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004 vs 0473004.PAT1HF |
0473004.YXT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004 vs 0473004.YXT1HF |
0473004.MXT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004 vs 0473004.MXT1HF |
0473004.MAT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004 vs 0473004.MAT1HF |