Part Details for 0473004L by Littelfuse Inc
Overview of 0473004L by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 0473004L
0473004L CAD Models
0473004L Part Data Attributes
|
0473004L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0473004L
Littelfuse Inc
Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 35 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0473004L
This table gives cross-reference parts and alternative options found for 0473004L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0473004L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0473004.YXT1L | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473004L vs 0473004.YXT1L |
0473004.PXT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004L vs 0473004.PXT1HF |
0473004.PRT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004L vs 0473004.PRT1HF |
0473004.PXT1L | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0473004L vs 0473004.PXT1L |
0473004.PAT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004L vs 0473004.PAT1HF |
0473004.YXT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004L vs 0473004.YXT1HF |
0473004.MXT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004L vs 0473004.MXT1HF |
0473004.MAT1HF | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0473004L vs 0473004.MAT1HF |