Part Details for 0473005.PF002L by Littelfuse Inc
Overview of 0473005.PF002L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0473005.PF002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8086
|
Newark | Fuse 125V Pico Ii Sb Rohs 5A/ Tr |Littelfuse 0473005.PF002L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9590 / $1.1500 | Buy Now |
DISTI #
0473005.PF002L-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC AXIAL Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0215 | Buy Now |
DISTI #
576-0473005.PF002L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V PICO II SB RoHS 5A RoHS: Compliant | 0 |
|
$1.0200 / $1.0600 | Order Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 125VAC/VDC AXIAL | 0 |
|
$1.3416 / $1.4758 | RFQ |
Part Details for 0473005.PF002L
0473005.PF002L CAD Models
0473005.PF002L Part Data Attributes
|
0473005.PF002L
Littelfuse Inc
Buy Now
|
Compare Parts:
0473005.PF002L
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |