Part Details for 047301.5MRT1L by Littelfuse Inc
Overview of 047301.5MRT1L by Littelfuse Inc
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 047301.5MRT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4469
|
Newark | Fuse, Pcb, 1.5A, 125V, Slow Blow, Fuse Current:1.5A, Voltage Rating Vac:125V, Product Range:Pico Ii Slo-Blo 473 Series, Voltage Rating Vdc:125V, Blow Characteristic:Slow Blow, Fuse Case Style:Axial Leaded, Body Material:Epoxy Rohs Compliant: Yes |Littelfuse 047301.5MRT1L Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.7670 | Buy Now |
DISTI #
53K9092
|
Newark | Fuse, Pcb, 1.5A, 125V, Slow Blow, Fuse Current:1.5A, Voltage Rating Vac:125V, Product Range:Pico Ii Slo-Blo 473 Series, Voltage Rating Vdc:125V, Blow Characteristic:Slow Blow, Fuse Case Style:Axial Leaded, Body Material:Epoxy Rohs Compliant: Yes |Littelfuse 047301.5MRT1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 763 |
|
$0.7670 | Buy Now |
DISTI #
25R5618
|
Newark | Fuse, Axial, 1.5A, 125Vac, Slow Blow, Fuse Current:1.5A, Voltage Rating Vac:125Vac, Product Range:Pico Ii Series, Voltage Rating V Dc:125Vdc, Blow Characteristic:Slow Blow, Fuse Case Style:Axial Leaded, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 047301.5MRT1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 / $2.1500 | Buy Now |
DISTI #
F2347CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1601 In Stock |
|
$0.8709 / $2.1900 | Buy Now |
DISTI #
576-047301.5MRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1.5A Slo-Blo RoHS: Compliant | 1502 |
|
$0.8700 / $2.0900 | Buy Now |
DISTI #
V79:2366_27060786
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.5A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 2928 |
|
$0.7642 / $1.8005 | Buy Now |
DISTI #
V72:2272_06409879
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.5A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2107 Container: Cut Strips | Americas - 347 |
|
$1.8185 / $1.8622 | Buy Now |
DISTI #
70184230
|
RS | Fuse Submin Slow Blow 1.5A Supplemental Dims 0.125x0.28" Encapsulated Axial PCB | Littelfuse 047301.5MRT1L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $2.1900 | RFQ |
|
Future Electronics | 473 Series Slo-Blo 125 V 1.5 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.8550 / $0.9200 | Buy Now |
|
Future Electronics | 473 Series Slo-Blo 125 V 1.5 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8550 / $0.9200 | Buy Now |
Part Details for 047301.5MRT1L
047301.5MRT1L CAD Models
047301.5MRT1L Part Data Attributes:
|
047301.5MRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
047301.5MRT1L
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: BLOW WITHIN 0.002 SEC AT 800% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.43 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 047301.5MRT1L
This table gives cross-reference parts and alternative options found for 047301.5MRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 047301.5MRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
047301.5YXT1L | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047301.5MRT1L vs 047301.5YXT1L |
047301.5YRT1HF | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047301.5MRT1L vs 047301.5YRT1HF |
047301.5PRT1L | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047301.5MRT1L vs 047301.5PRT1L |
047301.5MXT1HF | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047301.5MRT1L vs 047301.5MXT1HF |
047301.5PAT1HF | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047301.5MRT1L vs 047301.5PAT1HF |
047301.5YXT1HF | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047301.5MRT1L vs 047301.5YXT1HF |
047301.5PRT1HF | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047301.5MRT1L vs 047301.5PRT1HF |
047301.5YAT1L | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047301.5MRT1L vs 047301.5YAT1L |
047301.5PXT1L | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047301.5MRT1L vs 047301.5PXT1L |
158000.1,5 | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | SIBA Fuses | 047301.5MRT1L vs 158000.1,5 |