Part Details for 047303.5YAT1HF by Littelfuse Inc
Overview of 047303.5YAT1HF by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 047303.5YAT1HF
047303.5YAT1HF CAD Models
047303.5YAT1HF Part Data Attributes:
|
047303.5YAT1HF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
047303.5YAT1HF
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.43 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 26 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 047303.5YAT1HF
This table gives cross-reference parts and alternative options found for 047303.5YAT1HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 047303.5YAT1HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
047303.5MXT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5YAT1HF vs 047303.5MXT1HF |
047303.5MAT1L | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047303.5YAT1HF vs 047303.5MAT1L |
047303.5PRT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5YAT1HF vs 047303.5PRT1HF |
047303.5PAT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5YAT1HF vs 047303.5PAT1HF |
047303.5PXT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5YAT1HF vs 047303.5PXT1HF |
047303.5YXT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5YAT1HF vs 047303.5YXT1HF |
047303.5PAT1L | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047303.5YAT1HF vs 047303.5PAT1L |
047303.5YRT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5YAT1HF vs 047303.5YRT1HF |
047303.5YXT1L | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047303.5YAT1HF vs 047303.5YXT1L |
047303.5MRT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5YAT1HF vs 047303.5MRT1HF |