Part Details for 047303.5MAT1L by Littelfuse Inc
Overview of 047303.5MAT1L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 047303.5MAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8103
|
Newark | Fuse 125V Pico Ii Sb Rohs 3.5A/ Ammo |Littelfuse 047303.5MAT1L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $1.0200 | Buy Now |
DISTI #
047303.5MAT1L-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC AXL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9596 | Buy Now |
DISTI #
576-047303.5MAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V PICO II SB RoHS 3.5A RoHS: Compliant | 0 |
|
$0.9100 / $0.9970 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 3.5A 125VAC/VDC | 0 |
|
$1.3381 / $1.4719 | RFQ |
Part Details for 047303.5MAT1L
047303.5MAT1L CAD Models
047303.5MAT1L Part Data Attributes:
|
047303.5MAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
047303.5MAT1L
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: BLOW WITHIN 0.002 SEC AT 800% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.43 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 047303.5MAT1L
This table gives cross-reference parts and alternative options found for 047303.5MAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 047303.5MAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
047303.5YXT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5MAT1L vs 047303.5YXT1HF |
047303.5MXT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5MAT1L vs 047303.5MXT1HF |
047303.5MRT1L | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047303.5MAT1L vs 047303.5MRT1L |
047303.5MRT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5MAT1L vs 047303.5MRT1HF |
047303.5PXT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5MAT1L vs 047303.5PXT1HF |
047303.5YXT1L | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047303.5MAT1L vs 047303.5YXT1L |
047303.5PAT1L | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047303.5MAT1L vs 047303.5PAT1L |
047303.5MAT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5MAT1L vs 047303.5MAT1HF |
047303.5PAT1HF | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 047303.5MAT1L vs 047303.5PAT1HF |
047303.5YAT1L | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 047303.5MAT1L vs 047303.5YAT1L |