Part Details for 04732.25MAT1L by Littelfuse Inc
Overview of 04732.25MAT1L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04732.25MAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3023
|
Newark | Fuse 125V Pico Ii Sb Rohs 2.25A/ Ammo |Littelfuse 04732.25MAT1L RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $1.0200 | Buy Now |
DISTI #
04732.25MAT1L-ND
|
DigiKey | FUSE BRD MT 2.25A 125VAC/VDC AXL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9596 | Buy Now |
DISTI #
576-04732.25MAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 2.25A PICO II Slo-Blo RoHS: Compliant | 0 |
|
$0.9100 / $0.9970 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 2.25A 125VAC/VDC | 0 |
|
$3.1114 / $3.4225 | RFQ |
Part Details for 04732.25MAT1L
04732.25MAT1L CAD Models
04732.25MAT1L Part Data Attributes
|
04732.25MAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04732.25MAT1L
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.25A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.43 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 04732.25MAT1L
This table gives cross-reference parts and alternative options found for 04732.25MAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04732.25MAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04732.25YXT1L | Electric Fuse, Time Lag Blow, 2.25A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 04732.25MAT1L vs 04732.25YXT1L |
04732.25PRT1L | Electric Fuse, Time Lag Blow, 2.25A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 04732.25MAT1L vs 04732.25PRT1L |
04732.25YRT1L | Electric Fuse, Time Lag Blow, 2.25A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 04732.25MAT1L vs 04732.25YRT1L |