-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMORY CARD PUSH PUSH TYPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3290CT-ND
|
DigiKey | CONN MICRO SD CARD PUSH-PUSH R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13953 In Stock |
|
$2.3710 / $4.3900 | Buy Now |
DISTI #
0473521001
|
Avnet Americas | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 0473521001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 2400 |
|
$2.0874 | Buy Now |
DISTI #
41Y0640
|
Avnet Americas | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact - Product that comes on tape, but is not reeled (Alt: 41Y0640) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 124 Partner Stock |
|
$3.5800 / $4.9600 | Buy Now |
DISTI #
E02:0323_01058678
|
Arrow Electronics | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2330 | Europe - 19410 |
|
$2.2786 / $4.3612 | Buy Now |
DISTI #
V36:1790_06511512
|
Arrow Electronics | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks Date Code: 2141 | Americas - 11200 |
|
$1.8130 / $2.5750 | Buy Now |
DISTI #
V72:2272_06511512
|
Arrow Electronics | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2141 Container: Cut Strips | Americas - 1278 |
|
$2.6750 / $2.9050 | Buy Now |
DISTI #
V79:2366_26956312
|
Arrow Electronics | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 135 |
|
$1.8910 / $2.6490 | Buy Now |
DISTI #
MOL47352-1001
|
Heilind Electronics | MICROSD CARD CONN,PUSH-PUSH TY W/ VSS, DETECT SWITCH | Americas - 11400 in Stock |
|
$2.1449 / $2.3594 | Buy Now |
DISTI #
77371712
|
Verical | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 4 Package Multiple: 1 Date Code: 2330 | Americas - 19410 |
|
$2.2755 / $4.3552 | Buy Now |
DISTI #
65548640
|
Verical | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R Min Qty: 2400 Package Multiple: 2400 Date Code: 2141 | Americas - 9600 |
|
$2.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0473521001
Molex
Buy Now
Datasheet
|
Compare Parts:
0473521001
Molex
MEMORY CARD PUSH PUSH TYPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |