-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3292CT-ND
|
DigiKey | CONN SIM CARD HINGED TYPE R/A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21657 In Stock |
|
$0.8801 / $1.8300 | Buy Now |
DISTI #
0473882001
|
Avnet Americas | Conn SIM Card Receptacle 6 POS 2.54mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0473882001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9507 / $1.3951 | Buy Now |
DISTI #
MOL47388-2001
|
Heilind Electronics | ASSY 1.90 SIM CARD READER CON . | Americas - 4200 in Stock |
|
$0.8249 / $0.8503 | Buy Now |
DISTI #
76843552
|
Verical | Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2349 | Americas - 4570 |
|
$1.1980 / $1.8160 | Buy Now |
DISTI #
82697430
|
Verical | Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2412 | Americas - 3836 |
|
$1.3798 / $2.0126 | Buy Now |
DISTI #
47388-2001
|
TTI | Memory Card Connectors ASSY 1.90 SIM CARD R IM CARD READER CONN. Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 8800 In Stock |
|
$0.7700 / $0.8800 | Buy Now |
DISTI #
MOL47388-2001
|
Interstate Connecting Components | ASSY 1.90 SIM CARD READER CON . | 1400 |
|
$0.8249 / $0.8503 | Buy Now |
DISTI #
0473882001
|
Avnet Asia | Conn SIM Card Receptacle 6 POS 2.54mm Solder RA SMD Emboss T/R (Alt: 0473882001) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0473882001
Molex
Buy Now
Datasheet
|
Compare Parts:
0473882001
Molex
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |