Part Details for 0474680001 by Molex
Overview of 0474680001 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0474680001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0474680001
|
Avnet Americas | Conn SIM M 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 0474680001) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Container: Reel | 0 |
|
RFQ |
Part Details for 0474680001
0474680001 CAD Models
0474680001 Part Data Attributes
|
0474680001
Molex
Buy Now
Datasheet
|
Compare Parts:
0474680001
Molex
PCB Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |