Part Details for 0475178281 by Fair-Rite Products Corp
Overview of 0475178281 by Fair-Rite Products Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0475178281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7129
|
Newark | Cable Diameter:8.7Mm, Frequency Min:200Khz, Frequency Max:30Mhz, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 0475178281 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 779 |
|
$3.0900 / $5.9600 | Buy Now |
DISTI #
1934-1147-ND
|
DigiKey | FERRITE CORE HINGED 8.99MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16688 In Stock |
|
$2.9237 / $5.6800 | Buy Now |
DISTI #
623-0475178281
|
Mouser Electronics | Ferrite Clamp On Cores Low Freq 75 Material 74Ohm @ 5MHz Round RoHS: Compliant | 22316 |
|
$2.9100 / $5.6800 | Buy Now |
DISTI #
E54:1762_09364321
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 75-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 | Europe - 1356 |
|
$3.1790 / $4.2690 | Buy Now |
DISTI #
V36:1790_13846396
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 75-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2332 | Americas - 270 |
|
$2.9040 / $5.6050 | Buy Now |
|
Onlinecomponents.com | Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .709" |
130 In Stock 310 On Order |
|
$2.8000 / $5.2700 | Buy Now |
DISTI #
67178417
|
Verical | Ferrite Core Round Cable Snap-Its 75-Material RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 1356 |
|
$3.1790 / $4.2690 | Buy Now |
DISTI #
70802570
|
Verical | Ferrite Core Round Cable Snap-Its 75-Material RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 270 |
|
$2.9040 / $5.6050 | Buy Now |
DISTI #
2451735
|
element14 Asia-Pacific | Cable Diameter:8.7mm RoHS: Compliant Min Qty: 1 Container: Each | 840 |
|
$3.7789 / $5.9931 | Buy Now |
DISTI #
2451735
|
Farnell | Cable Diameter: 8.7mm RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 779 |
|
$3.2813 / $6.3246 | Buy Now |