-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SIM CARD PUSH-PUSH R/A SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6739CT-ND
|
DigiKey | CONN SIM CARD PUSH-PUSH R/A SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4710 In Stock |
|
$1.8564 / $3.4400 | Buy Now |
DISTI #
0475531001
|
Avnet Americas | Conn Mini-SIM Card Receptacle 6 POS 2.54mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0475531001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 3600 |
|
$1.3677 / $1.7748 | Buy Now |
DISTI #
MOL47553-1001
|
Heilind Electronics | ASSY FOR PUSH PUSH 6 PIN ONN. | Americas - 1350 in Stock |
|
$1.6547 / $2.0321 | Buy Now |
DISTI #
14004383
|
Verical | Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 590 Package Multiple: 590 | Americas - 590 |
|
$1.9163 | Buy Now |
DISTI #
47553-1001
|
TTI | Memory Card Connectors ASSY FOR PUSH PUSH 6 PUSH 6 PIN SIM CONN. RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 1200 In Stock |
|
$1.6900 / $1.7200 | Buy Now |
DISTI #
0475531001
|
Avnet Americas | Conn Mini-SIM Card Receptacle 6 POS 2.54mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0475531001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 3600 |
|
$1.3677 / $1.7748 | Buy Now |
DISTI #
MOL47553-1001
|
Interstate Connecting Components | ASSY FOR PUSH PUSH 6 PIN ONN. | 450 |
|
$1.6547 / $2.0321 | Buy Now |
DISTI #
475531001
|
Avnet Abacus | Conn Mini-SIM Card Receptacle 6 POS 2.54mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 475531001) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 54600 |
|
Buy Now | |
DISTI #
0475531001
|
Avnet Asia | Conn Mini-SIM Card Receptacle 6 POS 2.54mm Solder RA SMD Emboss T/R (Alt: 0475531001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Conn SIM M 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 43800 |
|
$1.3300 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0475531001
Molex
Buy Now
Datasheet
|
Compare Parts:
0475531001
Molex
CONN SIM CARD PUSH-PUSH R/A SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |