There are no models available for this part yet.
Overview of 047606.3MR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 047606.3MR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50Y0541
|
Newark | Fuse 125V V/Fa 2410 Nano Rohs 6.3A/ Tr |Littelfuse 047606.3MR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6540 / $0.8500 | Buy Now | |
DISTI #
F6654CT-ND
|
DigiKey | FUSE BRD MNT 6.3A 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6480 / $1.5900 | Buy Now | |
DISTI #
576-047606.3MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 RoHS: Compliant | 610 |
|
$0.6470 / $1.6300 | Buy Now | |
Future Electronics | NANO2 Fast-Acting Subminiature Surface Mount Fuses SMD FA 6.3A 250V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6350 / $0.6850 | Buy Now | ||
Ozdisan Elektronik | FUSE BRD MNT 6.3A 125VAC/VDC SMD | 0 |
|
$1.5510 / $1.7061 | RFQ |
CAD Models for 047606.3MR by Littelfuse Inc
Part Data Attributes for 047606.3MR by Littelfuse Inc
047606.3MR
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
047606.3MRLittelfuse IncVS
-