Part Details for 0477005.MRET1P by Littelfuse Inc
Overview of 0477005.MRET1P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0477005.MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8554
|
Newark | Fuse 500Vac 400Vdc 5X20 Pgt Reel 5A/ Tr |Littelfuse 0477005.MRET1P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.8900 | Buy Now |
DISTI #
18-0477005.MRET1PCT-ND
|
DigiKey | FUSE CERM 5A 500VAC 400VDC 5X20 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4295 / $3.4700 | Buy Now |
DISTI #
576-0477005.MRET1P
|
Mouser Electronics | Fuses with Leads - Through Hole 500VAC 5A 400VDC PGT RoHS: Compliant | 771 |
|
$1.6400 / $3.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 5A 500VAC/400VDC AXL | 0 |
|
$2.8323 / $3.1155 | RFQ |
Part Details for 0477005.MRET1P
0477005.MRET1P CAD Models
0477005.MRET1P Part Data Attributes
|
0477005.MRET1P
Littelfuse Inc
Buy Now
|
Compare Parts:
0477005.MRET1P
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |