Part Details for 0477005.MXEP by Littelfuse Inc
Overview of 0477005.MXEP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0477005.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9928
|
Newark | Cartridge Fuse, Time Delay, 5A, 500V, Blow Characteristic:Time Delay, Fuse Current:5A, Voltage Rating Vac:500V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 477 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0477005.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
F4166-ND
|
DigiKey | FUSE CERM 5A 500VAC 400VDC 5X20 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0536 / $2.6500 | Buy Now |
DISTI #
576-0477005.MXEP
|
Mouser Electronics | Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 5A RoHS: Compliant | 2172 |
|
$1.0500 / $2.6000 | Buy Now |
|
Future Electronics | 477 Series Time Lag 400 V 5 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0300 / $1.0700 | Buy Now |
|
Future Electronics | 477 Series Time Lag 400 V 5 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0300 / $1.0700 | Buy Now |
|
Future Electronics | 477 Series Time Lag 400 V 5 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0300 / $1.0700 | Buy Now |
|
Future Electronics | 477 Series Time Lag 400 V 5 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.1700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1600 / $4.5200 | Buy Now | |
|
Quest Components | 564 |
|
$1.6698 / $3.0360 | Buy Now | |
DISTI #
0477005.MXEP
|
TTI | Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 5A pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 80 In Stock |
|
$1.0700 / $2.3700 | Buy Now |
Part Details for 0477005.MXEP
0477005.MXEP CAD Models
0477005.MXEP Part Data Attributes
|
0477005.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0477005.MXEP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 5A, 500VAC, 400VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 500 A | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 76 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | PSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |