Part Details for 0477450300 by Molex
Overview of 0477450300 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0477450300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0477450300-ND
|
DigiKey | CMC 28W R/A HEADER CODING BROWN Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4656 / $9.1800 | Buy Now |
DISTI #
0477450300
|
Avnet Americas | Conn Wire to Board HDR 28 POS 2.5mm/3.5mm/3.7mm Solder RA Thru-Hole Carton (Alt: 0477450300) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 17 Weeks, 0 Days | 0 |
|
$9.5065 / $15.9397 | Buy Now |
DISTI #
MOL47745-0300
|
Heilind Electronics | CMC 28W R/A HEADER CODING BROW CMC HDR RA 28 CKT | Americas - 0 in Stock |
|
$13.7887 / $13.9945 | Buy Now |
DISTI #
0477450300
|
Avnet Americas | Conn Wire to Board HDR 28 POS 2.5mm/3.5mm/3.7mm Solder RA Thru-Hole Carton (Alt: 0477450300) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 17 Weeks, 0 Days | 0 |
|
$9.5065 / $15.9397 | Buy Now |
Part Details for 0477450300
0477450300 CAD Models
0477450300 Part Data Attributes:
|
0477450300
Molex
Buy Now
Datasheet
|
Compare Parts:
0477450300
Molex
Board Connector, 28 Contact(s), Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P28 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Length | 0.114 inch | |
Total Number of Contacts | 28 |