Part Details for 0480251190 by Molex
Overview of 0480251190 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0480251190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5484-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
2680 In Stock |
|
$5.2907 / $8.8800 | Buy Now |
DISTI #
0480251190
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat - Trays (Alt: 0480251190) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
V36:1790_18399239
|
Arrow Electronics | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1822 | Americas - 4598 |
|
$3.6550 / $4.8217 | Buy Now |
DISTI #
V36:1790_06511593
|
Arrow Electronics | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2208 | Americas - 804 |
|
$3.8380 / $5.6619 | Buy Now |
DISTI #
MOL48025-1190
|
Heilind Electronics | MODULAR JACK W/INTEGRATED MAG ETIC W/LED | Americas - 0 in Stock |
|
$5.6230 / $5.7069 | Buy Now |
DISTI #
55238059
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray Min Qty: 2 Package Multiple: 1 Date Code: 1822 | Americas - 4598 |
|
$4.8217 | Buy Now |
DISTI #
62253250
|
Verical | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray Min Qty: 2 Package Multiple: 1 Date Code: 2208 | Americas - 804 |
|
$5.6619 | Buy Now |
DISTI #
48025-1190
|
TTI | Modular Connectors / Ethernet Connectors R/A 8/8 RJ45 MAGNETIC W/GY LED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 15 In Stock |
|
$5.2500 / $5.5100 | Buy Now |
DISTI #
0480251190
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat - Trays (Alt: 0480251190) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for 0480251190
0480251190 CAD Models
0480251190 Part Data Attributes:
|
0480251190
Molex
Buy Now
Datasheet
|
Compare Parts:
0480251190
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |