Part Details for 0480749103 by Molex
Overview of 0480749103 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0480749103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0480749103-ND
|
DigiKey | MODULAR JACK WITH LED&INTEGRATED Min Qty: 300 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0053 | Buy Now |
DISTI #
0480749103
|
Avnet Americas | Conn Modular Jack 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0480749103) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$5.7807 / $10.8649 | Buy Now |
DISTI #
MOL48074-9103
|
Heilind Electronics | MODULAR JACK WITH LED&INTEGRA ED | Americas - 0 in Stock |
|
$8.5443 / $9.5390 | Buy Now |
DISTI #
0480749103
|
Avnet Americas | Conn Modular Jack 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0480749103) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$5.7807 / $10.8649 | Buy Now |
Part Details for 0480749103
0480749103 CAD Models
0480749103 Part Data Attributes:
|
0480749103
Molex
Buy Now
Datasheet
|
Compare Parts:
0480749103
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |