Part Details for 0481.750HXL by Littelfuse Inc
Overview of 0481.750HXL by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 0481.750HXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7742
|
Newark | Fuse 125V Alarm Fuse W/Lens .750A/ Bulk |Littelfuse 0481.750HXL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now |
DISTI #
0481.750HXL-ND
|
DigiKey | FUSE INDICATING 750MA 125VAC/VDC Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7787 | Buy Now |
DISTI #
576-0481.750HXL
|
Mouser Electronics | Specialty Fuses 125V .75A With Lens RoHS: Compliant | 0 |
|
$2.3300 / $4.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9000 / $5.9300 | Buy Now |
DISTI #
0481.750HXL
|
TTI | Specialty Fuses 125V .75A With Lens Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.2100 / $2.6300 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 750MA 125VAC/VDC | 0 |
|
$2.8752 / $3.1627 | RFQ |
Part Details for 0481.750HXL
0481.750HXL CAD Models
0481.750HXL Part Data Attributes
|
0481.750HXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481.750HXL
Littelfuse Inc
Electric Fuse, 0.75A, 125VAC, 125VDC, 300A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 21.3 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 0481.750HXL
This table gives cross-reference parts and alternative options found for 0481.750HXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481.750HXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481.750VXL | Electric Fuse, 0.75A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481.750HXL vs 0481.750VXL |
0481.750VM | Electric Fuse, | Littelfuse Inc | 0481.750HXL vs 0481.750VM |
0481.750VX | Electric Fuse, | Littelfuse Inc | 0481.750HXL vs 0481.750VX |
0481.750VP | Electric Fuse | Littelfuse Inc | 0481.750HXL vs 0481.750VP |
0481.750H | Electric Fuse, 0.75A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481.750HXL vs 0481.750H |
0481.750HX | Electric Fuse, | Littelfuse Inc | 0481.750HXL vs 0481.750HX |