Part Details for 0481003H by Littelfuse Inc
Overview of 0481003H by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for 0481003H
0481003H CAD Models
0481003H Part Data Attributes
|
0481003H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481003H
Littelfuse Inc
Electric Fuse, 3A, 125VAC, 125VDC, 300A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 200 A | |
Built-in Feature | ALARM | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 11 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 300 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
Alternate Parts for 0481003H
This table gives cross-reference parts and alternative options found for 0481003H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481003H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481003.HXL | Electric Fuse, 3A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481003H vs 0481003.HXL |
0481003.HXMP | Electric Fuse, | Littelfuse Inc | 0481003H vs 0481003.HXMP |
0481003.HM | Electric Fuse, | Littelfuse Inc | 0481003H vs 0481003.HM |
0481003.HMP | Electric Fuse, | Littelfuse Inc | 0481003H vs 0481003.HMP |
0481003.HXP | FUSE 3.0A 125V ALARM IND BLU | Littelfuse Inc | 0481003H vs 0481003.HXP |
0481003.HXLP | Electric Fuse, 3A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0481003H vs 0481003.HXLP |